Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Plug, Female, IP65, SACC Series
- RS Stock No.:
- 281-847
- Mfr. Part No.:
- 1424433
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£22.34
(exc. VAT)
£26.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.34 |
*price indicative
- RS Stock No.:
- 281-847
- Mfr. Part No.:
- 1424433
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP65 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP65 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Innovative circular connector is designed for universal applications, providing reliable connectivity with an 8 position plug and straight cable outlet. Engineered for ease of installation, it features an insulation displacement connection method that eliminates the need for wire stripping, thus streamlining assembly processes. Boasting a robust construction with a zinc die cast casing, this connector is built to withstand rugged environments, ensuring longevity and performance. Its versatile design accommodates a range of external cable diameters, making it suitable for various installation scenarios.
Utilizes a unique insulation displacement connection for simplified assembly
Equipped with a flammability rating according to UL 94 V0
Compact dimensions allow for versatile usage in tight spaces
Manufactured with high quality materials for enhanced durability
Equipped with a flammability rating according to UL 94 V0
Compact dimensions allow for versatile usage in tight spaces
Manufactured with high quality materials for enhanced durability
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP65, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65, SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Panel Mount Plug IP65 SACC Series
