Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, SACC Series
- RS Stock No.:
- 269-018
- Mfr. Part No.:
- 1414600
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£11.13
(exc. VAT)
£13.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 43 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.13 |
*price indicative
- RS Stock No.:
- 269-018
- Mfr. Part No.:
- 1414600
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector is the ideal solution for robust connectivity in demanding environments. Engineered for universal applications, this five-position Circular connector features an innovative insulation displacement connection, allowing for a fast, reliable assembly without the need to strip wires.
High degree of protection ensures reliable performance in harsh environments
Lightweight construction fosters ease of handling and installation
Robust materials provide long lasting durability and operational integrity
Lightweight construction fosters ease of handling and installation
Robust materials provide long lasting durability and operational integrity
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
