Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 280-529
- Mfr. Part No.:
- 1620180
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.89
(exc. VAT)
£55.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.89 |
*price indicative
- RS Stock No.:
- 280-529
- Mfr. Part No.:
- 1620180
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is engineered to excel in demanding environments, offering a reliable solution for various applications. Designed for angled connections, this connector is ideal for cramped spaces, ensuring ease of use without compromising on performance. With a robust construction and high protection rating, it guarantees safe operation in challenging field conditions. Crafted for both functionality and versatility, the product integrates seamlessly into your systems, supporting efficient electrical connectivity.
Adjustable cable outlet direction accommodates diverse applications
Robust housing materials provide durability and strength in harsh conditions
High degree of protection ensures safe operation in various environments
Integrated EMC protection enhances signal integrity during transmission
Vibration and temperature resistant crimping connections enhance reliability
Designed for easy on site assembly promoting operational efficiency
Robust housing materials provide durability and strength in harsh conditions
High degree of protection ensures safe operation in various environments
Integrated EMC protection enhances signal integrity during transmission
Vibration and temperature resistant crimping connections enhance reliability
Designed for easy on site assembly promoting operational efficiency
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- DeWALT DCV100 18V Leaf Blower
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Bosch Diamond Tipped Tile Drill Bit
