Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 280-505
- Mfr. Part No.:
- 1619516
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£13.63
(exc. VAT)
£16.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.63 |
*price indicative
- RS Stock No.:
- 280-505
- Mfr. Part No.:
- 1619516
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Cable Connector is designed for superior performance in diverse applications, boasting a robust, shielded design to ensure reliable signal transmission even in challenging environments. With its innovative SPEEDCON locking system, it provides a quick and secure connection that reduces installation time, allowing for flexible on site assembly. Built for durability, this connector can withstand extreme temperatures and boasts a high degree of protection, making it an ideal choice for both industrial and outdoor settings.
IP67 rated for protection against dust and water ingress
Optimized for a wide cable diameter range for versatile applications
Offers consistent EMC protection for signal integrity
Heat and vibration resistant assembly for long lasting performance
Straight head design facilitates easy installation in tight spaces
Approved for compliance with stringent safety standards
Optimized for a wide cable diameter range for versatile applications
Offers consistent EMC protection for signal integrity
Heat and vibration resistant assembly for long lasting performance
Straight head design facilitates easy installation in tight spaces
Approved for compliance with stringent safety standards
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
