Phoenix Contact Circular Connector, 2 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, IP67, SACC Series

Subtotal (1 unit)*

£23.37

(exc. VAT)

£28.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.37

*price indicative

RS Stock No.:
280-260
Mfr. Part No.:
1413932
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP65, IP67

Series

SACC

COO (Country of Origin):
DE
The Phoenix Contact Data connector is expertly engineered for seamless and reliable connections in challenging environments. Designed specifically for PROFIBUS applications, this M12 socket connector ensures high-speed data transmission at 12 Mbps, making it ideal for industrial automation and process control.

Designed with a straight cable outlet for straightforward installation
Complies with EU RoHS and REACH regulations for environmental safety
Achieves reliable performance across numerous installation cycles

Related links