Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 280-255
- Mfr. Part No.:
- 1411606
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£14.73
(exc. VAT)
£17.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.73 |
*price indicative
- RS Stock No.:
- 280-255
- Mfr. Part No.:
- 1411606
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Front Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Front Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector designed for front mounting applications. Ideal for scenarios where space is at a premium, this connector delivers high power transmission with outstanding efficiency. Featuring an XL housing contour that is easy to install, it includes a mechanical tightening limitation ensuring long-term stability.
Designed for enhanced leak tightness for maximum reliability in various conditions
Mechanical tightening limitation enhances gasket durability over extended use
Sealed construction on litz wire side prevents contamination improving longevity
Mechanical tightening limitation enhances gasket durability over extended use
Sealed construction on litz wire side prevents contamination improving longevity
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector M12 Connector Female IP67, SACC Series
