Phoenix Contact Circular Connector, 6 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 270-419
- Mfr. Part No.:
- 1619341
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£73.26
(exc. VAT)
£87.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.26 |
*price indicative
- RS Stock No.:
- 270-419
- Mfr. Part No.:
- 1619341
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Angled Cable Connector is designed to provide reliable and robust connectivity for various applications. With its unique configuration, it allows for flexible installation in confined spaces, ensuring that users can adapt the direction of the cable outlet to suit their needs. The M23 connector brings together exceptional environmental protection with a high degree of sealing, safeguarding against dust and moisture.
Customizable cable outlet direction for versatile installation
High degree of protection ensures reliability against environmental factors
Vibration resistant assembly guarantees long term performance
Provides consistent electromagnetic compatibility for signal integrity
Manufactured with quality materials for enhanced durability
High degree of protection ensures reliability against environmental factors
Vibration resistant assembly guarantees long term performance
Provides consistent electromagnetic compatibility for signal integrity
Manufactured with quality materials for enhanced durability
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
