Phoenix Contact Circular Connector, 13 Contacts, Front Mount, M40 Connector, Socket, Female, IP68, IP69K, SB Series
- RS Stock No.:
- 270-407
- Mfr. Part No.:
- 1623365
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£62.24
(exc. VAT)
£74.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.24 |
*price indicative
- RS Stock No.:
- 270-407
- Mfr. Part No.:
- 1623365
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Front Mount | |
| Connector Size | M40 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Series | SB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Front Mount | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Series SB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector front mounting offers an advanced solution for efficient connectivity in challenging environments. Designed for seamless integration, its rotatable and angled shielded design ensures maximum flexibility for various applications. The product supports a robust plastic housing that effectively protects against environmental influences while providing exceptional mechanical coding to prevent incorrect connections. With its dual functionality, this connector facilitates the transmission of signals, data, and power, making it ideal for industries requiring reliable and secure connections.
Mechanical coding effectively prevents errors during connection
Designed with a high degree of protection for outdoor applications
Complies with stringent EMC standards for secure industrial solutions
Constructed from durable materials for enhanced longevity and reliability
Supports quick and easy assembly with specified mating connectors
Ideal for applications across diverse engineering fields
Designed with a high degree of protection for outdoor applications
Complies with stringent EMC standards for secure industrial solutions
Constructed from durable materials for enhanced longevity and reliability
Supports quick and easy assembly with specified mating connectors
Ideal for applications across diverse engineering fields
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector M40 Connector Female SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
