Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M12 Connector, Plug, Male, IP67, SACC Series
- RS Stock No.:
- 270-264
- Mfr. Part No.:
- 1693775
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£11.57
(exc. VAT)
£13.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.57 |
*price indicative
- RS Stock No.:
- 270-264
- Mfr. Part No.:
- 1693775
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Front Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Front Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector is designed for front mounting applications, optimally combining functionality with convenience. Ideal for universal use, it features a 4-position, straight M12-standard design with A coding. Preassembled with high-quality litz wires, this connector ensures immediate deployment, making it perfect for various industrial environments.
Built to withstand a wide range of ambient temperatures
Supports various cable lengths to accommodate different setups
Crafted from durable materials ensuring longevity in demanding environments
Meets strict safety standards for electrical engineering applications
Supports various cable lengths to accommodate different setups
Crafted from durable materials ensuring longevity in demanding environments
Meets strict safety standards for electrical engineering applications
Related links
- Phoenix Contact Circular Connector M12 Connector Male SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SACC Series
