Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 270-163
- Mfr. Part No.:
- 1620261
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£49.47
(exc. VAT)
£59.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.47 |
*price indicative
- RS Stock No.:
- 270-163
- Mfr. Part No.:
- 1620261
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is designed to meet the demands of modern applications, offering a combination of reliability and versatility. Featuring an angled design, this connector optimises space in tight environments while ensuring secure connections through its durable construction. The product is tailored for advanced signal transmission, boasting robust EMC protection for consistent performance even in challenging conditions.
Consistent EMC protection supports reliable signal transmission
Proven solder connection technology accommodates various wire types
Sturdy construction guarantees durability in diverse environments
Designed for efficient signal handling in demanding applications
Proven solder connection technology accommodates various wire types
Sturdy construction guarantees durability in diverse environments
Designed for efficient signal handling in demanding applications
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA-06P1N1280DN Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA-06P1N122S00 Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
