Phoenix Contact Circular Connector, 9 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£21.78

(exc. VAT)

£26.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.78

*price indicative

RS Stock No.:
270-148
Mfr. Part No.:
1619523
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Cable connector is engineered to provide robust connectivity in demanding environments. Designed for seamless integration, this product stands out with its straight, shielded configuration, ensuring reliable signal transmission while protecting against interference. The innovative SPEEDCON locking mechanism reduces connection times, enhancing efficiency during installations.

Constructed from durable materials for enhanced longevity
Accommodates various humidity levels during storage and transport
Features an IP67 degree of protection ideal for outdoor applications

Related links