Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 270-137
- Mfr. Part No.:
- 1619342
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£49.67
(exc. VAT)
£59.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 + | £49.67 | 
*price indicative
- RS Stock No.:
- 270-137
- Mfr. Part No.:
- 1619342
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
| Brand Phoenix Contact | ||
| Number of Contacts 6 | ||
| Mounting Type Cable Mount | ||
| Connector Size M23 | ||
| Plug/Socket Plug | ||
| Contact Gender Male | ||
| IP Rating IP67 | ||
| Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector combines robust design with exceptional functionality. Crafted specifically for demanding applications, it features an angled configuration which allows for efficient use in confined spaces. The connectors high degree of protection ensures reliability in diverse environments, making it a preferred choice for professionals in various fields.
EMC protection guarantees reliable signal transmission
Solder connection technology supports diverse wire types
Engineered to endure extreme temperatures for added durability
Meets stringent environmental regulations for safety and compliance
Solder connection technology supports diverse wire types
Engineered to endure extreme temperatures for added durability
Meets stringent environmental regulations for safety and compliance
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA-06P1N1280DN Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA-06P1N122S00 Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
