Phoenix Contact Circular Connector, 8 Contacts, IP65, IP67, SACC Series

Subtotal (1 unit)*

£50.69

(exc. VAT)

£60.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.69

*price indicative

RS Stock No.:
269-512
Mfr. Part No.:
1414412
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

IP Rating

IP65, IP67

Series

SACC

COO (Country of Origin):
DE
The Phoenix Contact Conductor Connector redefines connectivity with its innovative design tailored for Ethernet applications. This cable connector is engineered to support high speed data transfer of up to 10 Gbps, ensuring seamless communication in demanding environments. Its halogen free and shielded construction enhances durability, providing robust protection against electromagnetic interference. With an insulation displacement connection mechanism, installation is both quick and efficient, eliminating the need for tedious wire stripping.

Supports high speed data transfer rates up to 10 Gbps
Designed with halogen free materials for enhanced safety
Built to achieve IP65 and IP67 protection ratings for water and dust resistance
Constructed from durable zinc die cast material which ensuring long term reliability
Meets rigorous fire protection standards for industrial applications

Related links