Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 269-348
- Mfr. Part No.:
- 1620244
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.93
(exc. VAT)
£55.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.93 |
*price indicative
- RS Stock No.:
- 269-348
- Mfr. Part No.:
- 1620244
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Angled Cable Connector is designed specifically for tight spaces, ensuring optimal functionality without compromising on safety. The product boasts a versatile design that allows for adjustable cable outlet direction, making it adaptable to various installation requirements. With robust construction and high protection ratings, it establishes a reliable connection suitable for demanding environments.
High degree of protection ensures reliability in harsh conditions
Designed for flexible assembly on site simplifying installation processes
Exceptional EMI protection supports stable signal transmission
Crimp connection enhances durability against vibrations and temperature shifts
Designed for flexible assembly on site simplifying installation processes
Exceptional EMI protection supports stable signal transmission
Crimp connection enhances durability against vibrations and temperature shifts
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
