Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Plug, Male, IP68, IP69K, SB Series
- RS Stock No.:
- 269-297
- Mfr. Part No.:
- 1623714
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£93.03
(exc. VAT)
£111.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.03 |
*price indicative
- RS Stock No.:
- 269-297
- Mfr. Part No.:
- 1623714
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M40 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Series | SB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series SB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector offers a robust solution for high performance applications. Designed for versatility and reliability, this product is engineered for a multitude of electrical connections across various industrial settings. Its innovative crimp connection method and mechanical coding ensure secure and error free connectivity, making it an exceptional choice for both standard and SPEEDCON interlocking setups. Built to withstand demanding conditions, this connector excels under high degrees of protection, ensuring operational safety even in challenging environments.
Mechanical coding prevents incorrect connections
High degree of protection ensures reliable performance in harsh environments
Safe operation is guaranteed with specific warnings highlighted for optimal use
Flexibility in design accommodates various housing configurations
Stable signal transmission supported by superior contact design
Versatile compatibility with third party manufacturers enhances application range
Integrated with comprehensive safety for installation and operation
High degree of protection ensures reliable performance in harsh environments
Safe operation is guaranteed with specific warnings highlighted for optimal use
Flexibility in design accommodates various housing configurations
Stable signal transmission supported by superior contact design
Versatile compatibility with third party manufacturers enhances application range
Integrated with comprehensive safety for installation and operation
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68/IP69K, SB Series
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
