Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Plug, Male, IP68, IP69K, SB Series
- RS Stock No.:
- 269-294
- Mfr. Part No.:
- 1623697
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£80.71
(exc. VAT)
£96.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.71 |
*price indicative
- RS Stock No.:
- 269-294
- Mfr. Part No.:
- 1623697
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M40 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Series | SB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series SB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector from the series SB offers an innovative solution for reliable connection in various applications. Designed to enhance efficiency, it features a robust crimp connection methods, catering to up to eight contacts for signal transmission. The SPEEDCON fast locking system ensures quick and secure connections, eliminating unnecessary downtime. Whether deployed in industrial environments or outdoor applications, the dependable build guarantees a high degree of protection against environmental factors while providing consistent EMC shielding.
Robust construction provides high protection against environmental influences
Designed with safety in mind requiring qualified personnel for handling
Versatile application across various sectors including plant and device engineering
Mechanical coding prevents incorrect connections enhancing operational safety
Regular inspection and maintenance reminders promote long life usage
Specifically built for easy integration with existing systems and components
Designed with safety in mind requiring qualified personnel for handling
Versatile application across various sectors including plant and device engineering
Mechanical coding prevents incorrect connections enhancing operational safety
Regular inspection and maintenance reminders promote long life usage
Specifically built for easy integration with existing systems and components
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68/IP69K, SB Series
- Bosch Diamond Tipped Tile Drill Bit
