Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, SACC Series
- RS Stock No.:
- 269-266
- Mfr. Part No.:
- 1411069
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£19.67
(exc. VAT)
£23.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.67 |
*price indicative
- RS Stock No.:
- 269-266
- Mfr. Part No.:
- 1411069
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Data connector is designed for robust Ethernet connectivity, providing a cutting edge solution for streamlined data transmission. Perfectly suitable for demanding environments, it features a shielded, halogen free configuration that promises reliability and safety in field applications. The connector is equipped with an insulation displacement connection, ensuring quick and efficient installation without the need for wire stripping. With high levels of protection and support for electromagnetic interference, it ensures optimal signal integrity.
Offers superior protection against environmental factors
Facilitates quick assembly with innovative insulation displacement connection
Ensures reliable performance in areas with electromagnetic interference
Built for high durability with a flame retardant housing material
Supports a wide temperature range enhancing usability in diverse conditions
Designed with a high ingress protection rating for dust and moisture resistance
Complies with various international standards for enhanced reliability
Facilitates quick assembly with innovative insulation displacement connection
Ensures reliable performance in areas with electromagnetic interference
Built for high durability with a flame retardant housing material
Supports a wide temperature range enhancing usability in diverse conditions
Designed with a high ingress protection rating for dust and moisture resistance
Complies with various international standards for enhanced reliability
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector PCB Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
