Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 269-118
- Mfr. Part No.:
- 1620290
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£49.54
(exc. VAT)
£59.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.54 |
*price indicative
- RS Stock No.:
- 269-118
- Mfr. Part No.:
- 1620290
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is meticulously designed for seamless performance in constrained environments. Featuring an angled configuration, it allows for flexible installation, making it ideal for various applications. This Circular connector not only ensures robust connectivity through its screw locking mechanism but also offers excellent shielding for signal integrity.
Solder connection technology ensures durable and secure electrical contacts
Optimised for efficient signal transmission through consistent EMC protection
Appropriately rated for a wide range of voltages up to 74 V DC
Optimised for efficient signal transmission through consistent EMC protection
Appropriately rated for a wide range of voltages up to 74 V DC
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA-06P1N1280DN Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA-06P1N122S00 Series
