Phoenix Contact Circular Connector, 13 Contacts, Front Mount, M40 Connector, Socket, Female, IP68, IP69K, SB Series
- RS Stock No.:
 - 269-100
 - Mfr. Part No.:
 - 1623720
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£62.24
(exc. VAT)
£74.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £62.24 | 
*price indicative
- RS Stock No.:
 - 269-100
 - Mfr. Part No.:
 - 1623720
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Front Mount | |
| Connector Size | M40 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Series | SB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Number of Contacts 13  | ||
Mounting Type Front Mount  | ||
Connector Size M40  | ||
Plug/Socket Socket  | ||
Contact Gender Female  | ||
IP Rating IP68, IP69K  | ||
Series SB  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Contact Sophisticated device connector designed for front mounting applications. Built to meet rigorous industrial standards, this connector ensures both reliability and flexibility in various setups. With its angled rotatable feature, users can adjust the cable outlet direction up to 310°, making installation simpler and more adaptable to space constraints.
High protection degree guarantees reliable operation in harsh environments
EMC protection fosters consistent and reliable connections
Lightweight design minimises the overall burden during assembly
EMC protection fosters consistent and reliable connections
Lightweight design minimises the overall burden during assembly
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
 - Phoenix Contact Circular Connector Front Mount Socket IP68 SB Series
 - Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
 - Phoenix Contact Circular Connector Front Mount Socket IP68/IP69K, SB Series
 - Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
 - Phoenix Contact Circular Connector M40 Connector Female SB Series
 - Phoenix Contact Circular Connector Front Mount Socket IP68/IP69K, SB Series
 - Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
 
