Phoenix Contact Circular Connector, 5 Contacts, Cable, Socket, Female, IP66, IP68, IP69K, QPD Series

Subtotal (1 unit)*

£10.28

(exc. VAT)

£12.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.28

*price indicative

RS Stock No.:
269-037
Mfr. Part No.:
1414741
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Product Type

Circular Connector

Mount Type

Cable

Current

17.5A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP66, IP68, IP69K

Series

QPD

Voltage

690V

Minimum Operating Temperature

-40°C

Housing Material

Polyamide

Maximum Operating Temperature

100°C

Standards/Approvals

cUL, cULus, EAC, RoHS, UL

Contact Material

Copper

COO (Country of Origin):
PL
The Phoenix Contact conductor connector is engineered for efficiency and reliability across various applications. Designed for seamless integration, it showcases a robust housing that withstands demanding environmental conditions while ensuring superior electrical connectivity.

Designed to withstand extreme temperatures ensuring versatile application

Environmentally friendly materials and compliance with RoHS standards

Offers high rated surge voltage for robust performance in varied conditions

Compact dimensions facilitate integration into tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy