Phoenix Contact Circular Connector, 8 Contacts, IP65, IP67, SACC Series

Subtotal (1 unit)*

£40.71

(exc. VAT)

£48.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.71

*price indicative

RS Stock No.:
268-838
Mfr. Part No.:
1414413
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

IP Rating

IP65, IP67

Series

SACC

COO (Country of Origin):
DE
The Phoenix Contact Conductor Connector is a robust cable connector designed to meet the demanding needs of industrial automation. With its halogen free and shielded construction, it facilitates reliable signal transmission in environments with high electromagnetic interference. Engineered for PROFINET CAT6 connectivity, this connector supports data rates of up to 10 Gbps, ensuring fast and efficient communication. The innovative insulation displacement connection method allows for swift assembly without the need for wire stripping, significantly reducing installation time.

Innovative QUICKON technology allows for up to 80% time savings during installation
High degree of protection ensures safe operation in harsh environmental conditions
Made from premium materials including a flammability rating of UL 94 V0 for enhanced safety

Related links