Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Plug, Male, IP68, IP69K, SB Series

Subtotal (1 unit)*

£93.03

(exc. VAT)

£111.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£93.03

*price indicative

RS Stock No.:
268-702
Mfr. Part No.:
1623710
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

13

Mounting Type

Cable Mount

Connector Size

M40

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP68, IP69K

Series

SB

COO (Country of Origin):
DE
The Phoenix Contact Coupler Connector is engineered to facilitate seamless transmission of signals, data, and power all within a single robust unit. Designed for both standard and SPEEDCON interlock configurations, this connector boasts an impressive range of features ensuring reliability and protection in harsh environments. With mechanical coding to prevent incorrect connections, it assures safety and convenience for various industrial applications.

Slim profile enhances compatibility with constrained installations
Robust construction safeguards against environmental damage
Specially crafted for efficient applications in industrial environments
Integrated safety for risk free operation with qualified personnel
Offers a significant range of operating temperatures for diverse applications

Related links