Phoenix Contact Circular Connector, 9 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£64.79

(exc. VAT)

£77.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£64.79

*price indicative

RS Stock No.:
268-169
Mfr. Part No.:
1619441
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Angled M23 Cable Connector is designed specifically for tighter spaces, ensuring a reliable connection in challenging environments. Featuring a robust, shielded design, it guarantees superior performance in signal transmission, making it ideal for various applications. The innovative SPEEDCON locking system not only allows for quick connections but also significantly reduces installation time. With adjustable cable outlet directions, it can be easily adapted to meet specific spatial requirements, ensuring versatility in installation.

High degree of protection ensures safe operation in demanding environments
Adjustable outlet direction enhances installation flexibility
Compliant with RoHS regulations for environmental safety
Metal housing provides enhanced durability and resistance to wear
IP67 rating guarantees protection against dust and immersion in water
Wide temperature range supports operation in extreme conditions

Related links