Amphenol Industrial Industrial Circular Connectors, 8 Contacts, Threaded Mount, Plug, Male, IP67, Ceres Series
- RS Stock No.:
- 193-071
- Mfr. Part No.:
- BD-08PMMP-SC7001
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£5.60
(exc. VAT)
£6.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.60 |
| 10 - 24 | £5.16 |
| 25 + | £4.65 |
*price indicative
- RS Stock No.:
- 193-071
- Mfr. Part No.:
- BD-08PMMP-SC7001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 8 | |
| Mounting Type | Threaded Mount | |
| Connector Size | Standard | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | Ceres | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 8 | ||
Mounting Type Threaded Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series Ceres | ||
- COO (Country of Origin):
- CN
The Amphenol Standard Size Plastic Connector is an 8 pin male connector with a 5A current rating, featuring male contacts. It has a circular design with a screw thread for secure installation and is designed for PCB mounting at a 180° orientation. This connector ensures reliable and stable electrical connections, ideal for applications requiring durable and efficient connectivity in electronic systems.
IP67 protection rated
Receptacle
Receptacle
Related links
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
