Amphenol Industrial Industrial Circular Connectors, 4 Contacts, Threaded Mount, M12 Connector, Socket, Female,
- RS Stock No.:
- 193-027
- Distrelec Article No.:
- 301-96-881
- Mfr. Part No.:
- MSAP-04PFFS-SF8002
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£4.95
(exc. VAT)
£5.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 269 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.95 |
| 10 - 24 | £4.55 |
| 25 + | £4.11 |
*price indicative
- RS Stock No.:
- 193-027
- Distrelec Article No.:
- 301-96-881
- Mfr. Part No.:
- MSAP-04PFFS-SF8002
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 4 | |
| Mounting Type | Threaded Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68/IP69K | |
| Series | M Series | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 4 | ||
Mounting Type Threaded Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68/IP69K | ||
Series M Series | ||
- COO (Country of Origin):
- CN
The Amphenol M Series Sensor Connector is an M12, A Code, 4 pin female connector made of plastic, designed for 4A current rating. It features female contacts and a hexagonal shape with a M16*1.5 screw thread for secure installation. The connector is a receptacle type, designed for soldering, making it ideal for industrial sensor applications that require reliable and durable connections in harsh environments.
IP68 and IP69K protection rated
Front fastened
Panel thickness of 4.9
UL2238 certified
Front fastened
Panel thickness of 4.9
UL2238 certified
Related links
- Amphenol Industrial Circular Connector Panel Mount Socket IP68 M Series
- Amphenol Industrial Circular Connector Panel Mount Socket IP68 M Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket IP68, M
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket IP68, M
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket IP67, M
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket
