TDK Power Inductor Inductor Sample Kit
- RS Stock No.:
- 475-610
- Mfr. Part No.:
- B82472X0006
- Brand:
- TDK
Subtotal (1 unit)*
£50.16
(exc. VAT)
£60.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.16 |
*price indicative
- RS Stock No.:
- 475-610
- Mfr. Part No.:
- B82472X0006
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Inductor Sample Kit | |
| Kit Contents | Power Inductor | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Surface | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AEC-Q200 | |
| Minimum Inductance | 2.2μH | |
| Maximum Inductance | 47μH | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Inductor Sample Kit | ||
Kit Contents Power Inductor | ||
Automotive Standard AEC-Q200 | ||
Mount Type Surface | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AEC-Q200 | ||
Minimum Inductance 2.2μH | ||
Maximum Inductance 47μH | ||
- COO (Country of Origin):
- CN
The EPCOS Dual SMT Power Inductor is designed for DC-DC converters, SEPIC topologies, and common-mode choke applications, offering high efficiency with minimal stray inductance. It features a magnetically shielded construction and special winding technology, ensuring tight coupling and reliable performance.
Base plate construction for high mechanical robustness
AEC Q200 qualified
Related links
- TDK Power Inductor Inductor Sample Kit
- TDK Chip Inductor Inductor Sample Kit
- TDK Inductor Inductor Sample Kit, 2 pieces
- TDK Common Mode Choke Inductor Sample Kit, 750 pieces
- TDK Common Mode Choke Inductor Sample Kit
- TDK Transponder Coil Inductor Sample Kit
- TDK Common Mode Choke Inductor Sample Kit, 100 pieces
- TDK Common Mode Choke Inductor Sample Kit, 130 pieces
