TDK Power Inductor Inductor Sample Kit

Subtotal (1 pack of 5 units)*

£250.80

(exc. VAT)

£300.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£50.16£250.80

*price indicative

RS Stock No.:
475-608
Mfr. Part No.:
B82472X0006
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Kit Contents

Power Inductor

Product Type

Inductor Sample Kit

Mount Type

Surface

Automotive Standard

AEC-Q200

Maximum Operating Temperature

150°C

Standards/Approvals

AEC-Q200

Maximum Inductance

47μH

Minimum Inductance

2.2μH

COO (Country of Origin):
CN
The EPCOS Dual SMT Power Inductor is designed for DC-DC converters, SEPIC topologies, and common-mode choke applications, offering high efficiency with minimal stray inductance. It features a magnetically shielded construction and special winding technology, ensuring tight coupling and reliable performance.

Base plate construction for high mechanical robustness

AEC Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy