EPCOS Chip Inductor Inductor Kit, 15 pieces
- RS Stock No.:
- 464-776
- Mfr. Part No.:
- B82496X001
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 464-776
- Mfr. Part No.:
- B82496X001
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Kit Includes | Chip Inductor | |
| Number of Pieces | 15 | |
| Minimum Inductance | 1.5nH | |
| Maximum Inductance | 220nH | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Kit Includes Chip Inductor | ||
Number of Pieces 15 | ||
Minimum Inductance 1.5nH | ||
Maximum Inductance 220nH | ||
