EAO Indicator Lens Rectangular Style, Clear, 38 mm Long
- RS Stock No.:
- 442-113
- Mfr. Part No.:
- 03-951.7/7
- Brand:
- EAO
Subtotal (1 unit)*
£9.38
(exc. VAT)
£11.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.38 |
*price indicative
- RS Stock No.:
- 442-113
- Mfr. Part No.:
- 03-951.7/7
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Indicator Lens | |
| Lens Colour | Clear | |
| Lens Shape | Rectangular | |
| Length | 38mm | |
| Lens Style | Flush | |
| Standards/Approvals | REACH Compliant, RoHS Compliant | |
| Series | 03-951 | |
| For Use With | Use Holder For Film Insert | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Indicator Lens | ||
Lens Colour Clear | ||
Lens Shape Rectangular | ||
Length 38mm | ||
Lens Style Flush | ||
Standards/Approvals REACH Compliant, RoHS Compliant | ||
Series 03-951 | ||
For Use With Use Holder For Film Insert | ||
- COO (Country of Origin):
- CH
The EAO Lens presents a perfect blend of functionality and aesthetic appeal, designed to elevate your visual interface. Crafted with precision from lightweight plastic, this rectangular lens is not just a visual element but a pivotal component for illuminated indicators. Its flush design ensures seamless integration into various applications, while the choice of colourless material optimises clarity and visibility. Built for operational efficiency, this lens is illuminated to enhance usability, even in low-light conditions. This product epitomises reliability, being both REACH and RoHS compliant, making it an ideal choice for environmentally conscious projects. With its thoughtful engineering, it offers robust performance and exceptional durability, serving your needs in diverse environments.
Illuminated lens enhances visibility in low-light settings
Flush design allows for easy integration into panels
Colourless material ensures optimum clarity
Lightweight construction minimises overall equipment weight
REACH compliant, promoting environmental responsibility
RoHS compliant, ensuring adherence to safety standards
Designed with a black rim to prevent lateral light escape
Versatile size accommodates various applications
Related links
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style 38 mm diameter, 38 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
