EAO Indicator Lens Rectangular Style, Clear, 38 mm diameter, 38 mm Long
- RS Stock No.:
- 442-107
- Mfr. Part No.:
- 03-946.7
- Brand:
- EAO
Subtotal (1 unit)*
£6.13
(exc. VAT)
£7.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.13 |
*price indicative
- RS Stock No.:
- 442-107
- Mfr. Part No.:
- 03-946.7
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Indicator Lens | |
| Lens Colour | Clear | |
| Lens Shape | Rectangular | |
| Diameter | 38mm | |
| Length | 38mm | |
| Lens Style | Flush | |
| Standards/Approvals | REACH, RoHS | |
| Series | 03-946 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Indicator Lens | ||
Lens Colour Clear | ||
Lens Shape Rectangular | ||
Diameter 38mm | ||
Length 38mm | ||
Lens Style Flush | ||
Standards/Approvals REACH, RoHS | ||
Series 03-946 | ||
- COO (Country of Origin):
- CH
The EAO Lens is expertly designed to enhance visibility and functionality in various applications. With its elegant and flush shape, it seamlessly integrates into your projects while providing excellent illumination. Made from durable plastic, this colourless lens is both lightweight and reliable, ensuring a long-lasting performance. Its transparent optics allow for optimal light transmission, making it ideal for illuminated systems. Whether for industrial control panels or custom installations, this lens promises to deliver versatility and aesthetic appeal, meeting the needs of both design and engineering without compromise.
Flush design ensures a sleek integration into any setup
Weight of just 0.009 kg allows for easy installation and handling
Illuminated feature enhances visibility in low-light conditions
Colourless lens material promotes clear light transmission
Constructed from high-quality plastic for durability and longevity
Integrated black rim prevents lateral light escape for focused illumination
Short description simplifies selection for various applications
Related links
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
