Orange Neon Indicator Lamp, 100 → 125 V ac
- RS Stock No.:
- 645-5945
- Mfr. Part No.:
- BN-9-E1-OR
- Brand:
- Sato Parts
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 645-5945
- Mfr. Part No.:
- BN-9-E1-OR
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Light Output Colour | Orange | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Light Output Colour Orange | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Orange Neon Indicator Lamp, 100 → 125 V ac
- Orange Neon Indicator Lamp 100 → 125 V ac
- Green Neon Indicator Lamp, 200 → 250 V ac
- Red Neon Indicator Lamp 100 → 125 V ac
- Red Neon Indicator Lamp Solder/Push-On Terminals, 100 → 125 V ac
- Green Neon Indicator Lamp Solder/Push-On Terminals, 100 → 125 V ac
- Orange Neon Indicator Lamp 200 → 250 V ac
- Green Neon Indicator Lamp 200 → 250 V ac
