Sato Parts Green Indicator Lamp, Solder Tabs Base
- RS Stock No.:
- 645-5579
- Mfr. Part No.:
- BN-5668-2-G
- Brand:
- Sato Parts
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 645-5579
- Mfr. Part No.:
- BN-5668-2-G
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | Indicator Lamp | |
| Light Output Colour | Green | |
| Lamp Base | Solder Tabs | |
| Length | 45.7mm | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type Indicator Lamp | ||
Light Output Colour Green | ||
Lamp Base Solder Tabs | ||
Length 45.7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Sato Parts Orange Indicator Lamp, Solder Tabs Base
- Sato Parts Red Indicator Lamp, Solder Tabs Base
- Sato Parts Green Indicator Lamp
- Sato Parts Green Panel Mount Indicator 125 V ac Prominent
- Sato Parts Green Panel Mount Indicator 125 V ac, Solder Tab Termination Panel Mount
- Sato Parts DB Series Green Indicator Nut Mount
- Sato Parts Green Terminal Post 5A
- Sato Parts Green Female Banana Socket Solder Termination 10A
