BACO Red LED LED Reflector Bulb, 24V ac/dc, 22mm Diameter
- RS Stock No.:
- 288-4691
- Distrelec Article No.:
- 301-00-088
- Mfr. Part No.:
- L20SC10L
- Brand:
- BACO
Subtotal (1 unit)*
£13.71
(exc. VAT)
£16.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
- Plus 7 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.71 |
*price indicative
- RS Stock No.:
- 288-4691
- Distrelec Article No.:
- 301-00-088
- Mfr. Part No.:
- L20SC10L
- Brand:
- BACO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BACO | |
| Voltage Rating | 24V ac/dc | |
| Lamp Type | LED | |
| Light Output Colour | Red | |
| Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand BACO | ||
Voltage Rating 24V ac/dc | ||
Lamp Type LED | ||
Light Output Colour Red | ||
Diameter 22mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PN
The One Piece Pilot Light with integrated led in 230V AC/DC is a high-quality product designed for industrial applications. With a 10 years guarantee, this pilot light offers protection against mechanical impact (IK 05) and has a waterproof rating of IP 66 and IP69K, making it suitable for outdoor use. The design features screw terminals for easy installation and is compliant with RoHs and Reach regulations.
IP66 and IP69K waterproof rating for outdoor use
10 years guarantee for peace of mind
Mechanical impact protection with IK 05 rating
Screw terminals for easy installation
Compliant with RoHs and Reach regulations
10 years guarantee for peace of mind
Mechanical impact protection with IK 05 rating
Screw terminals for easy installation
Compliant with RoHs and Reach regulations
Related links
- BACO Red LED LED Reflector Bulb 22mm Diameter
- BACO Green LED LED Reflector Bulb 22mm Diameter
- BACO Yellow LED LED Reflector Bulb 22mm Diameter
- BACO White LED LED Reflector Bulb 22mm Diameter
- BACO Green LED LED Reflector Bulb 22mm Diameter
- EAO Red LED LED Reflector Bulb 400mcd
- EAO Blue LED LED Reflector Bulb 680mcd
- EAO Green LED LED Reflector Bulb 1050mcd