BACO Red LED Indicator Lamp, 230 V ac, 230V dc, 22 mm Diameter
- RS Stock No.:
- 288-4690
- Distrelec Article No.:
- 301-00-087
- Mfr. Part No.:
- L20SC10H
- Brand:
- BACO
Subtotal (1 unit)*
£13.10
(exc. VAT)
£15.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
- Plus 31 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.10 |
*price indicative
- RS Stock No.:
- 288-4690
- Distrelec Article No.:
- 301-00-087
- Mfr. Part No.:
- L20SC10H
- Brand:
- BACO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BACO | |
| Product Type | LED Indicator Lamp | |
| Voltage | 230V ac, 230V ac | |
| Light Output Colour | Red | |
| Current | 4.6mA | |
| Diameter | 22mm | |
| Standards/Approvals | RoHs and Reach, CB test (IEC 60947-5-1), CCC, UL, CE | |
| Series | L20SC10H | |
| Select all | ||
|---|---|---|
Brand BACO | ||
Product Type LED Indicator Lamp | ||
Voltage 230V ac, 230V ac | ||
Light Output Colour Red | ||
Current 4.6mA | ||
Diameter 22mm | ||
Standards/Approvals RoHs and Reach, CB test (IEC 60947-5-1), CCC, UL, CE | ||
Series L20SC10H | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The One Piece Pilot Light with integrated led in 230V AC/DC is a high-quality product designed for industrial applications. With a 10 years guarantee, this pilot light offers protection against mechanical impact (IK 05) and has a waterproof rating of IP 66 and IP69K, making it suitable for outdoor use. The design features screw terminals for easy installation and is compliant with RoHs and Reach regulations.
IP66 and IP69K waterproof rating for outdoor use
10 years guarantee for peace of mind
Mechanical impact protection with IK 05 rating
Screw terminals for easy installation
Compliant with RoHs and Reach regulations
Related links
- BACO Green LED Indicator Lamp 230V dc, 22 mm Diameter
- EAO Green Indicator Lamp 230V dc 5mcd
- EAO White LED Indicator Lamp 230V dc, 225mcd
- BACO Red LED Indicator Lamp 24V dc, 22 mm Diameter
- BACO White LED Indicator Lamp 24V dc, 22 mm Diameter
- BACO Green LED Indicator Lamp 24V dc, 22 mm Diameter
- BACO Yellow LED Indicator Lamp 24V dc, 22 mm Diameter
- Murrelektronik Limited 29521 2P+E DIN 43650 A DIN 43650 Solenoid Connector Male Indicator Light 230 V ac, 230V dc
