BACO White LED Indicator Lamp, 48V
- RS Stock No.:
- 288-4142
- Distrelec Article No.:
- 136-00-406
- Mfr. Part No.:
- 33EAWL4
- Brand:
- BACO
Subtotal (1 unit)*
£13.49
(exc. VAT)
£16.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
- Plus 2 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.49 |
*price indicative
- RS Stock No.:
- 288-4142
- Distrelec Article No.:
- 136-00-406
- Mfr. Part No.:
- 33EAWL4
- Brand:
- BACO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BACO | |
| Product Type | LED Indicator Lamp | |
| Voltage | 48V | |
| Light Output Colour | White | |
| Length | 2m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand BACO | ||
Product Type LED Indicator Lamp | ||
Voltage 48V | ||
Light Output Colour White | ||
Length 2m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The LED Element is a component designed to provide illumination in various industrial control applications. It is typically used as a signal indicator or status indicator in control panels, machinery, or automation systems.
RoHS compliant
Related links
- EAO White LED Indicator Lamp, 48V
- BACO White LED Indicator Lamp 24V dc, 22 mm Diameter
- ABB Red LED Indicator Lamp, 48V
- EAO White LED Indicator Lamp, 12V
- Banner White LED Indicator Lamp 30 V, 50 mm Diameter
- RAFI White LED Indicator Lamp 46 mm Diameter
- Phoenix Contact White LED Indicator Lamp, 24V dc
- EAO White LED Indicator Lamp 130V dc, 300mcd
