ABB Red LED Indicator Lamp, 48V
- RS Stock No.:
- 285-7997
- Distrelec Article No.:
- 302-42-281
- Mfr. Part No.:
- 2CCA703421R0001
- Brand:
- ABB
Subtotal (1 unit)*
£15.84
(exc. VAT)
£19.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 5 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.84 |
*price indicative
- RS Stock No.:
- 285-7997
- Distrelec Article No.:
- 302-42-281
- Mfr. Part No.:
- 2CCA703421R0001
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | LED Indicator Lamp | |
| Voltage | 48V | |
| Light Output Colour | Red | |
| Standards/Approvals | RoHS Compliant | |
| Series | E219 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type LED Indicator Lamp | ||
Voltage 48V | ||
Light Output Colour Red | ||
Standards/Approvals RoHS Compliant | ||
Series E219 | ||
- COO (Country of Origin):
- CH
The indicator light, with maintenance-free LED and a red color, is a versatile product suitable for a variety of applications. With a power watt of 0.47 and a power loss of 0.4 W, this indicator light offers reliable performance and durability.
Indicator light with maintenance-free LED
LED color red
Rated voltage 48 V
Voltage range 12-48 V AC/DC
Power loss 0.4 W
Power watt 0.47 W
Degree of protection IP20
Number of LEDs 1
Compact design with product net dimensions of 9mm x 85mm x 58mm
Package includes 10 pieces with a gross weight of 484g