Banner Green, Red, Yellow LED LED Reflector Bulb, 15 → 30V dc
- RS Stock No.:
- 295-098
- Mfr. Part No.:
- SP150GRYP
- Brand:
- Banner
Subtotal (1 unit)*
£129.16
(exc. VAT)
£154.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £129.16 |
*price indicative
- RS Stock No.:
- 295-098
- Mfr. Part No.:
- SP150GRYP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Voltage Rating | 15 → 30V dc | |
| Lamp Type | LED | |
| Light Output Colour | Green, Red, Yellow | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Voltage Rating 15 → 30V dc | ||
Lamp Type LED | ||
Light Output Colour Green, Red, Yellow | ||
- COO (Country of Origin):
- US
The Banner Signal Light combines robust construction with superior functionality tailored for signalling applications. Designed for outdoor environments, it emits intense light output with a controlled field of view, ensuring that it remains effective in various conditions. Compact and completely self-contained, this signal light requires no additional controllers, making it an ideal choice for easy installation. Engineered to withstand EMI and RFI interference, it guarantees reliable performance while providing options for both NPN and PNP inputs across different models.
Available in various colour options to suit specific signalling requirements
Includes a sun shield for shielding against direct sunlight
User friendly installation ensures quick deployment
Models offer NPN or PNP input flexibility enhancing compatibility
Includes a sun shield for shielding against direct sunlight
User friendly installation ensures quick deployment
Models offer NPN or PNP input flexibility enhancing compatibility
Related links
- Banner Green Yellow Glow Lamp LED Reflector Bulb 50mm Diameter
- Banner Yellow LED LED Reflector Bulb, 15 → 30V dc
- Banner Green Glow Lamp LED Reflector Bulb 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green 18 → 30V dc 50mm Diameter
