Banner Green, Red, Yellow Indicator Lamp, 30V dc, M30 x 1.5 Base, 50 mm Diameter
- RS Stock No.:
- 294-302
- Mfr. Part No.:
- K50FLGRYNQ
- Brand:
- Banner
Subtotal (1 unit)*
£117.78
(exc. VAT)
£141.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £117.78 |
*price indicative
- RS Stock No.:
- 294-302
- Mfr. Part No.:
- K50FLGRYNQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Voltage | 30V dc | |
| Product Type | Indicator Lamp | |
| Light Output Colour | Green, Red, Yellow | |
| Current | 40mA | |
| Lamp Base | M30 x 1.5 | |
| Diameter | 50mm | |
| Length | 66.3mm | |
| Standards/Approvals | cULus, IEC 60947-5-2, MIL-STD-202F, IEC IP67, Method 201A, UK CA, DIN 40050-9, CE | |
| Series | K50 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Voltage 30V dc | ||
Product Type Indicator Lamp | ||
Light Output Colour Green, Red, Yellow | ||
Current 40mA | ||
Lamp Base M30 x 1.5 | ||
Diameter 50mm | ||
Length 66.3mm | ||
Standards/Approvals cULus, IEC 60947-5-2, MIL-STD-202F, IEC IP67, Method 201A, UK CA, DIN 40050-9, CE | ||
Series K50 | ||
The Banner Indicator is designed to provide a versatile, bright solution for signalling in various industrial applications. Featuring a rugged IP69K-rated construction, this indicator is built to withstand harsh environmental conditions while delivering a dynamic multicolour LED performance. With the ability to operate up to three colours within a single unit, it allows for enhanced visual communication across extensive workspaces.
Built in protection against reverse polarity enhances safety
Complies with industry standards for vibration and shock resistance
Wide operating temperature range suits diverse environments
Related links
- Banner Green Yellow Indicator Lamp M30 x 1.5 Base, 50 mm Diameter
- Banner Green Yellow Indicator Lamp 30 V 50 mm Diameter
- Banner Green Yellow Indicator Lamp 30 V 50 mm Diameter
- Banner Green Yellow Indicator Lamp 30 V 50 mm Diameter
- Banner Green Yellow LED Indicator Lamp 30 V 50 mm Diameter
- Banner Green Yellow Indicator Lamp 8-Pin M12 Integral Qd Base, 50 mm Diameter
- Banner Green Yellow Indicator Lamp 30 V 50 mm Diameter
- Banner Blue Red Indicator Lamp M30 x 1.5 Base, 50 mm Diameter
