Banner Blue, Green, Red Indicator Lamp, 30V dc, 50 mm Diameter

Subtotal (1 unit)*

£200.33

(exc. VAT)

£240.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£200.33

*price indicative

RS Stock No.:
294-206
Mfr. Part No.:
K50PTAMGRY3
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Voltage

30V dc

Product Type

Indicator Lamp

Light Output Colour

Blue, Green, Red

Current

175mA

Diameter

50mm

Standards/Approvals

DIN 40050-9

COO (Country of Origin):
US
The Banner K50 Pro Touch Button offers excellent immunity to false triggering from water spray, detergents, oils, and other foreign materials, ensuring reliable performance in demanding environments. Programmable via Banner's Pro Editor software and Pro Converter Cable, it provides flexible configuration options. Available models include vibration feedback for unmistakable touch confirmation, enhancing user interaction. The button supports up to 14 default colors with flash input in a single unit, allowing for clear, dynamic signalling.

Rated IP67 and IP69K per DIN 40050-9

12 V DC to 30 V DC operation

Can be actuated with bare hands or gloves

Adjustable sensitivity using Pro Editor software

Compact models available for lower profile applications

Models constructed from FDA-grade materials available

Related links