Banner Green, Red, Yellow LED LED Reflector Bulb, 18 → 30V dc, Wire Terminal Base, 50mm Diameter
- RS Stock No.:
- 294-033
- Mfr. Part No.:
- K50LGRY2NQ
- Brand:
- Banner
Subtotal (1 unit)*
£125.21
(exc. VAT)
£150.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £125.21 |
*price indicative
- RS Stock No.:
- 294-033
- Mfr. Part No.:
- K50LGRY2NQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Voltage Rating | 18 → 30V dc | |
| Light Output Colour | Green, Red, Yellow | |
| Lamp Type | LED | |
| Lamp Base | Wire Terminal | |
| Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Voltage Rating 18 → 30V dc | ||
Light Output Colour Green, Red, Yellow | ||
Lamp Type LED | ||
Lamp Base Wire Terminal | ||
Diameter 50mm | ||
- COO (Country of Origin):
- MX
The Banner Indicator offers a reliable and innovative solution for visual signalling in various industrial environments. Designed with robustness and versatility in mind, it combines LED technology with a sleek, compact design to provide clear visual alerts. The device operates efficiently within a wide supply voltage range, ensuring it meets diverse operational requirements. Its fully encapsulated construction offers outstanding durability and environmental protection, making it suitable for challenging conditions.
Quick disconnect connector facilitates easier installation and maintenance
Fast response times enhance operational efficiency and alertness
Robust housing provides durability and long lasting performance
Versatile mounting options allow for flexible installation in varied locations
Fast response times enhance operational efficiency and alertness
Robust housing provides durability and long lasting performance
Versatile mounting options allow for flexible installation in varied locations
Related links
- Banner Green 18 → 30V dc 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green 8 → 30V dc 50mm Diameter
- Banner Green 12 → 30V dc 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green 85 → 130V ac 50mm Diameter
