Banner Green, Red, Yellow LED LED Reflector Bulb, 18 → 30V dc, Wire Terminal Base, 50mm Diameter
- RS Stock No.:
- 294-054
- Mfr. Part No.:
- K50LGYRPQ
- Brand:
- Banner
Subtotal (1 unit)*
£105.48
(exc. VAT)
£126.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £105.48 |
*price indicative
- RS Stock No.:
- 294-054
- Mfr. Part No.:
- K50LGYRPQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Voltage Rating | 18 → 30V dc | |
| Lamp Type | LED | |
| Light Output Colour | Green, Red, Yellow | |
| Lamp Base | Wire Terminal | |
| Diameter | 50mm | |
Select all | ||
|---|---|---|
Brand Banner | ||
Voltage Rating 18 → 30V dc | ||
Lamp Type LED | ||
Light Output Colour Green, Red, Yellow | ||
Lamp Base Wire Terminal | ||
Diameter 50mm | ||
- COO (Country of Origin):
- US
The Banner Indicator is an innovative lighting solution designed for demanding environments. This device features a robust design rated to withstand harsh conditions, making it ideal for various industrial applications. With its ability to display up to three colours simultaneously, this indicator enhances visual communication in complex setups. The advanced technology employed ensures a bright and uniform indicator light, ensuring that crucial information is conveyed clearly and effectively.
IP69K rated for resilience against high pressure and high temperature water exposure
Equipped with protection against reverse polarity and transient voltages for enhanced safety
Available with multiple connector options to suit different installation needs
Complies with stringent military standards for vibration and shock resistance
Equipped with protection against reverse polarity and transient voltages for enhanced safety
Available with multiple connector options to suit different installation needs
Complies with stringent military standards for vibration and shock resistance
Related links
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green 18 → 30V dc 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green 8 → 30V dc 50mm Diameter
- Banner Green 12 → 30V dc 50mm Diameter
- Banner Green 85 → 130V ac 50mm Diameter
