Banner Green, Red, Yellow LED LED Reflector Bulb, 18 → 30V dc, Wire Terminal Base, 50mm Diameter
- RS Stock No.:
- 294-042
- Mfr. Part No.:
- K50LGRYB4PQ
- Brand:
- Banner
Subtotal (1 unit)*
£131.13
(exc. VAT)
£157.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
- Plus 10 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £131.13 |
*price indicative
- RS Stock No.:
- 294-042
- Mfr. Part No.:
- K50LGRYB4PQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Voltage Rating | 18 → 30V dc | |
| Lamp Type | LED | |
| Light Output Colour | Green, Red, Yellow | |
| Lamp Base | Wire Terminal | |
| Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Voltage Rating 18 → 30V dc | ||
Lamp Type LED | ||
Light Output Colour Green, Red, Yellow | ||
Lamp Base Wire Terminal | ||
Diameter 50mm | ||
- COO (Country of Origin):
- CN
The Banner Indicator is designed for efficiency and clarity in industrial environments. With its rugged construction and compact design, it offers a versatile solution for equipment status indication. The indicator utilises a 50 mm dome to showcase four distinct colours—Green, Red, Yellow, and Blue—allowing workers to quickly interpret signals from a distance. It operates across a voltage range of 18 to 30 VDC and features multiple flashing frequencies, including steady ON and alternating flash modes, ensuring it meets diverse operational needs.
Rugged build ensures longevity even in challenging environments
High resistance to EMI and RFI interference supports reliable performance
Designed for a wide operational temperature range for diverse applications
High resistance to EMI and RFI interference supports reliable performance
Designed for a wide operational temperature range for diverse applications
Related links
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green 18 → 30V dc 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green 8 → 30V dc 50mm Diameter
- Banner Green 12 → 30V dc 50mm Diameter
- Banner Green 85 → 130V ac 50mm Diameter
