Banner Green, Red LED LED Reflector Bulb, 18 → 30V dc, Wire Terminal Base, 50mm Diameter

Subtotal (1 unit)*

£109.43

(exc. VAT)

£131.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£109.43

*price indicative

RS Stock No.:
294-027
Mfr. Part No.:
K50LGRXN
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Voltage Rating

18 → 30V dc

Lamp Type

LED

Light Output Colour

Green, Red

Lamp Base

Wire Terminal

Diameter

50mm

COO (Country of Origin):
CN
The Banner Indicator offers a robust solution for enhanced visibility in various operational environments. The indicator is designed to operate seamlessly across different application demands, featuring a rugged construction that withstands harsh conditions while providing bright and uniform illumination. With the ability to display up to three colours in a single device, it offers versatility and adaptability for diverse signalling needs.

Offers simple integration into existing systems with quick disconnect capabilities
Features PNP or NPN models to accommodate different electrical configurations
Constructed with IP69K rating to resist water and dust ingress

Related links