Banner Green, Red LED LED Reflector Bulb, 18 → 30V dc, Wire Terminal Base, 50mm Diameter
- RS Stock No.:
- 294-023
- Mfr. Part No.:
- K50LGRBPQ
- Brand:
- Banner
Subtotal (1 unit)*
£105.48
(exc. VAT)
£126.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £105.48 |
*price indicative
- RS Stock No.:
- 294-023
- Mfr. Part No.:
- K50LGRBPQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Voltage Rating | 18 → 30V dc | |
| Light Output Colour | Green, Red | |
| Lamp Type | LED | |
| Lamp Base | Wire Terminal | |
| Diameter | 50mm | |
Select all | ||
|---|---|---|
Brand Banner | ||
Voltage Rating 18 → 30V dc | ||
Light Output Colour Green, Red | ||
Lamp Type LED | ||
Lamp Base Wire Terminal | ||
Diameter 50mm | ||
- COO (Country of Origin):
- MX
The Banner Indicator is designed to enhance visibility and improve operational efficiency in various applications. Its rugged construction boasts an IP69K rating for high-pressure environments, ensuring durability and reliability. Operating across a voltage range of 18 V DC to 30 V DC, this indicator can display up to three colours simultaneously, offering flexibility to meet specific signalling requirements.
Available in PNP and NPN models to accommodate diverse circuitry requirements
Offers a choice of connector types for simplified installation
Can display multiple colour options in a single unit for versatile signalling
Offers a choice of connector types for simplified installation
Can display multiple colour options in a single unit for versatile signalling
Related links
- Banner Green 18 → 30V dc 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green 8 → 30V dc 50mm Diameter
- Banner Green 12 → 30V dc 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green 85 → 130V ac 50mm Diameter
