Milwaukee 1/2 in 12V Cordless Body Only Impact Wrench Cordless
- RS Stock No.:
- 238-2559
- Mfr. Part No.:
- M12FIWF12-0
- Brand:
- Milwaukee
Discontinued product
- RS Stock No.:
- 238-2559
- Mfr. Part No.:
- M12FIWF12-0
- Brand:
- Milwaukee
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Milwaukee | |
Voltage Rating | 12V | |
Drive Size | 1/2 in | |
Impact Rate | 1100/2100/3200bpm | |
Corded/Cordless | Cordless | |
Brushed/Brushless Motor | Brushless | |
Maximum Torque - Releasing | 200Nm | |
Maximum Torque - Fastening | 339Nm | |
Brushless Motor | Yes | |
Plug Type | Cordless | |
Number of Batteries Supplied | 0 | |
Speed | 1200 rpm, 1800 rpm, 2700 rpm | |
Weight | 1.1kg | |
Vibration | 10.26m/s² | |
Model Number | M12 FIWF12-0 | |
Select all | ||
---|---|---|
Brand Milwaukee | ||
Voltage Rating 12V | ||
Drive Size 1/2 in | ||
Impact Rate 1100/2100/3200bpm | ||
Corded/Cordless Cordless | ||
Brushed/Brushless Motor Brushless | ||
Maximum Torque - Releasing 200Nm | ||
Maximum Torque - Fastening 339Nm | ||
Brushless Motor Yes | ||
Plug Type Cordless | ||
Number of Batteries Supplied 0 | ||
Speed 1200 rpm, 1800 rpm, 2700 rpm | ||
Weight 1.1kg | ||
Vibration 10.26m/s² | ||
Model Number M12 FIWF12-0 | ||