Milwaukee 1/2 in 12V, 2Ah Cordless Impact Wrench

Stock information currently inaccessible
RS Stock No.:
238-2560
Mfr. Part No.:
M12FIWF12-622X
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Voltage Rating

12V

Drive Size

1/2 in

Impact Rate

1100/2100/3200bpm

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Maximum Torque - Releasing

200Nm

Maximum Torque - Fastening

339Nm

Brushless Motor

Yes

Number of Batteries Supplied

1

Battery Capacity

2Ah, 6Ah

Speed

1200 rpm, 1800 rpm, 2700 rpm

Weight

1.1kg

Vibration

10.26m/s²

Model Number

M12 FIWF12

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee M12 FIWF12 Impact Wrench, 339 Nm Maximum Fastening Torque, 12V Voltage Rating - M12FIWF12-622X


This impact wrench is a compact cordless tool designed for high-torque applications. With a powerful brushless motor, it delivers a significant maximum torque of 339 Nm, making it suitable for a range of fastening tasks. This lightweight impact tool weighs just 1.1kg and is equipped with a 1/2 inch anvil featuring a friction ring for effortless socket changes.

Features & Benefits


• Brushless POWERSTATE motor enhances power in a compact size
• REDLINK PLUS intelligence system protects against overloads
• Individual battery cell monitoring optimises durable performance
• Three speed settings cater for various fastening needs
• Efficient REDLITHIUM battery pack ensures extended runtime

Applications


• Ideal for fastening and loosening heavy duty bolts
• Used in mechanical assembly and maintenance tasks
• Suitable for automotive repairs and electrical installations
• Effective in working with challenging materials such as metal and wood

What type of motor is in this tool, and what advantages does it offer?


The tool features a brushless motor, which provides enhanced efficiency and longer tool life compared to traditional brushed motors. This allows for extended use without overheating, delivering reliable performance under demanding conditions.

How does the intelligent overload protection system benefit usage?


The REDLINK PLUS intelligence system helps prevent damage to both the tool and the battery by automatically shutting down in the event of overload, ensuring longevity and consistent performance during heavy use.

Can the battery pack provide sufficient power for extended jobs?


Yes, the REDLITHIUM battery pack is designed for fade-free performance, offering superior construction that extends usage time. Individual cell monitoring ensures optimal operation, making it suitable for longer tasks without frequent recharging.

What is the maximum bolt diameter compatible with the wrench?


The wrench is rated for a maximum bolt diameter of M16, allowing for versatility in various applications requiring high torque.

How do the speed settings enhance functionality?


With three available speed settings, users can select the appropriate level of torque and speed for their specific tasks, increasing control and efficiency for different fastening requirements.