Makita 1/2 in 18V, 5 Ah Impact Wrench

RS Stock No.:
206-7871
Mfr. Part No.:
DTW450RTJ
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Impact Wrench

Voltage

18V

Torque Rating

440Nm

Sound Level

94dBA

Drive Size

1/2 in

Handle Type

Comfort Grip

Drive Shape

Square

Overall Length

266mm

Battery Capacity

5Ah

Speed

1600rpm

Standards/Approvals

No

Weight

3.4kg

COO (Country of Origin):
JP

Makita Impact Wrench, 1/2 in Drive Size, 1600rpm - DTW450RTJ


This cordless impact wrench is designed for high performance and delivers exceptional torque. It is suitable for professional use in industries such as automation, electronics, electrical, and mechanical where users require efficiency in fastening operations. Powered by an 18V Li-ion battery, it offers portability and ease of use for heavy-duty applications.

Features & Benefits


• Lithium-ion batteries provide extended lifespan and reduced weight

• Vibration control for comfort during extended use

• Integrated LED job light for visibility in low-light conditions

Applications


• Assembly line operations that require high efficiency

• Tasks involving heavy-duty materials

• Industrial settings that need consistent torque control

What type of battery does it use and how many are included?


It uses a Lithium-ion battery, with two 5.0Ah batteries included for extended use.

How does the torque control feature work?


The tool maintains consistent torque output, preventing over-tightening and potential damage to fasteners.

What is the weight range for this model?


The weight of the tool ranges from 3.1kg to 3.4kg, enhancing its portability.

What is the impact rate of the tool, and how does it enhance performance?


It delivers 2200 impacts per minute, facilitating quicker fastening and loosening of bolts.

Related links