Makita 1/2 in 40V Cordless Cordless Impact Wrench

Subtotal (1 unit)*

£361.56

(exc. VAT)

£433.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£361.56

*price indicative

RS Stock No.:
867-174
Mfr. Part No.:
TW007GZ01
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Torque Rating

760nm

Battery Type

Lithium-ion

Product Type

Cordless Impact Wrench

Voltage

40V

Drive Size

1/2in

Sound Level

100dB

Corded/Cordless

Cordless

Motor Type

Brushless

Handle Type

Ergonomic

Drive Shape

Square

Series

TW

Weight

3.9kg

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita brushless impact wrench offers an exceptional 760 Nm of fastening torque, Ideal for tackling challenging tasks with ease. Its Compact design enhances manoeuvrability without compromising power or performance.

Brushless maintenance-free motor enhances durability and efficiency

Four power settings provide versatility for various applications

LED lights improve visibility for accurate work in dimly lit conditions

Extreme Protection Technology (XPT) ensures reliable performance in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy