Makita 1/2 in 18V Cordless Cordless Impact Wrench

Subtotal (1 unit)*

£236.98

(exc. VAT)

£284.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£236.98

*price indicative

RS Stock No.:
866-674
Mfr. Part No.:
DTL300Z
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Battery Type

Lithium-ion

Product Type

Cordless Impact Wrench

Voltage

18V

Torque Rating

340nm

Drive Size

1/2in

Sound Level

100dB

Corded/Cordless

Cordless

Motor Type

Brushless

Drive Shape

Square

Overall Length

414mm

Series

DTL

Overall Height

92mm

Weight

2.1kg

Standards/Approvals

CE

Overall Width

80mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita angle impact wrench offers exceptional torque and versatility for users tackling challenging tasks in confined spaces, driven by a powerful 18V LXT Li-Ion battery.

High torque of 340 Nm allows for loosening even the most stubborn bolts

Four modes including Low, Med, High, and Automatic impact stop enhance operational flexibility

Built-in LED job light ensures visibility in dim work areas

Extreme Protection Technology (XPT) provides improved dust and water resistance for harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy