Subtotal (1 unit)*
£157.03
(exc. VAT)
£188.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £157.03 |
*price indicative
- RS Stock No.:
- 666-293
- Mfr. Part No.:
- RC2851
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Wrench | |
| Drive Size | 1/2in | |
| Sound Level | 89dBA | |
| Motor Type | Pneumatic | |
| Handle Type | Ergonomic | |
| Overall Length | 122mm | |
| Speed | 9000rpm | |
| Series | IndispenSAM 2025 | |
| Weight | 1.31kg | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Wrench | ||
Drive Size 1/2in | ||
Sound Level 89dBA | ||
Motor Type Pneumatic | ||
Handle Type Ergonomic | ||
Overall Length 122mm | ||
Speed 9000rpm | ||
Series IndispenSAM 2025 | ||
Weight 1.31kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Compact impact wrench with swivel head is expertly designed for tasks in tight spaces, making it an essential tool for mechanics and technicians alike. Its ultra-short length of 85 mm facilitates access to challenging areas around gearboxes, engines, and transmissions. Equipped with a powerful double hammer mechanism and a motor featuring a double Air intake system, this impact wrench ensures robust performance with efficient Air usage. The ergonomic handle and adjustable-speed trigger provide comfort and control, making it perfect for prolonged use. Whether you're in a workshop or on-site, this tool combines versatility with the robustness needed for professional-grade applications, ultimately enhancing productivity and precision in your work.
Ultra short length of just 85 mm enables access in confined spaces
Powerful double hammer mechanism offers impressive torque delivery
Double Air intake system enhances performance efficiency
120 degree Nano Flex head allows for manoeuvrability in tricky areas
360 degree swivel handle enhances flexibility during use
Ergonomic handle ensures comfort for extended use
Adjustable speed trigger provides fine control over torque application
Designed specifically for professional grade performance under normal operating conditions
Related links
- SAM 1/2 in Impact Wrench
- SAM 1/2 in Compact Angular Impact Wrench 1/2 in Impact Wrench 9000rpm 325 Nm
- SAM 1/2 in Impact Wrench 9000rpm 620 Nm
- SAM 1/2 in Impact Wrench 12000rpm 0.25 Nm
- SAM 1/2 in Mit Winkel 1/2 in Impact Wrench 6000rpm 271 Nm
- SAM 1/2 in Impact Wrench 1/2 in Box Impact Wrench 6500rpm 1350 Nm
- SAM 1/4 in Impact Wrench
- SAM 1 in Impact Wrench
